
RCG080510K0FKEA | |
---|---|
DigiKey Part Number | 541-1821-2-ND - Tape & Reel (TR) 541-1821-1-ND - Cut Tape (CT) 541-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG080510K0FKEA |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG080510K0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.55800 | $5.58 |
25 | $0.43680 | $10.92 |
50 | $0.36460 | $18.23 |
100 | $0.30960 | $30.96 |
250 | $0.25388 | $63.47 |
500 | $0.22202 | $111.01 |
1,000 | $0.19690 | $196.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15992 | $799.60 |
10,000 | $0.14802 | $1,480.20 |
15,000 | $0.14223 | $2,133.45 |
25,000 | $0.13595 | $3,398.75 |
35,000 | $0.12989 | $4,546.15 |
50,000 | $0.12085 | $6,042.50 |
60,000 | $0.12062 | $7,237.20 |
120,000 | $0.11983 | $14,379.60 |
125,000 | $0.11978 | $14,972.50 |