
RCG0805100KJNEA | |
|---|---|
DigiKey Part Number | 541-1846-2-ND - Tape & Reel (TR) 541-1846-1-ND - Cut Tape (CT) 541-1846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0805100KJNEA |
Description | RES 100K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG0805100KJNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.42440 | $10.61 |
| 50 | $0.35520 | $17.76 |
| 100 | $0.30010 | $30.01 |
| 250 | $0.24500 | $61.25 |
| 500 | $0.21360 | $106.80 |
| 1,000 | $0.18860 | $188.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14337 | $716.85 |
| 10,000 | $0.13228 | $1,322.80 |
| 15,000 | $0.12689 | $1,903.35 |
| 25,000 | $0.12104 | $3,026.00 |
| 35,000 | $0.11770 | $4,119.50 |
| 50,000 | $0.11454 | $5,727.00 |

