RCG060349K9FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 408,114
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.04402
Datasheet

Similar


Vishay Dale
In Stock: 6,752
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 750
Unit Price: $1.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.15077
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.13721
Datasheet

Similar


Vishay Dale
In Stock: 26,469
Unit Price: $0.90000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 16,624
Unit Price: $0.82000
Datasheet

Direct


Panasonic Industry
In Stock: 451,133
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.07066
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 628,414
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16415
Datasheet

Similar


YAGEO
In Stock: 44,117
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 40,848
Unit Price: $0.82000
Datasheet
49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG060349K9FKEA

DigiKey Part Number
541-1787-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG060349K9FKEA
Description
RES 49.9K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG060349K9FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16015$800.75
Manufacturers Standard Package