RCG040291R0FLED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 28,806
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 56,575
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 48,441
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $1.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 98,630
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12303
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 27,260
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01235
Datasheet
91 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG040291R0FLED

DigiKey Part Number
541-RCG040291R0FLEDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG040291R0FLED
Description
RES 91 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
91 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW040291R0FKEDVishay Dale28,806541-91.0LCT-ND$0.82000Parametric Equivalent
CRCW040291R0FKEDCVishay Dale56,575541-5122-1-ND$0.82000Parametric Equivalent
AC0402FR-0791RLYAGEO48,44113-AC0402FR-0791RLCT-ND$0.82000Parametric Equivalent
CAS04F91R0CTCal-Chip Electronics, Inc.10,0004713-CAS04F91R0CT-ND$1.23000Parametric Equivalent
RC0402FR-1391RLYAGEO98,63013-RC0402FR-1391RLCT-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09635$963.50
Manufacturers Standard Package