
RCG0603330RFKEA | |
---|---|
DigiKey Part Number | 541-RCG0603330RFKEATR-ND - Tape & Reel (TR) 541-RCG0603330RFKEACT-ND - Cut Tape (CT) 541-RCG0603330RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0603330RFKEA |
Description | RES 330 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36200 | $3.62 |
25 | $0.27640 | $6.91 |
50 | $0.22880 | $11.44 |
100 | $0.19020 | $19.02 |
250 | $0.15212 | $38.03 |
500 | $0.13024 | $65.12 |
1,000 | $0.11344 | $113.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.12937 | $646.85 |
10,000 | $0.12295 | $1,229.50 |
15,000 | $0.11580 | $1,737.00 |
25,000 | $0.10869 | $2,717.25 |