RCG0402100RFLED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG0402470KJNED

DigiKey Part Number
541-1774-2-ND - Tape & Reel (TR)
541-1774-1-ND - Cut Tape (CT)
541-1774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG0402470KJNED
Description
RES 470K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG0402470KJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.40300$4.03
25$0.30960$7.74
50$0.25680$12.84
100$0.20170$20.17
250$0.16136$40.34
500$0.14784$73.92
1,000$0.13048$130.48
5,000$0.10051$502.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09364$936.40
Manufacturers Standard Package