3.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG04023K30JNED

DigiKey Part Number
541-1764-2-ND - Tape & Reel (TR)
541-1764-1-ND - Cut Tape (CT)
541-1764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG04023K30JNED
Description
RES 3.3K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG04023K30JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,602
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.40300$4.03
25$0.30600$7.65
50$0.25160$12.58
100$0.20960$20.96
250$0.16836$42.09
500$0.14470$72.35
1,000$0.12604$126.04
5,000$0.09632$481.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08439$843.90
20,000$0.07781$1,556.20
30,000$0.07461$2,238.30
50,000$0.07114$3,557.00
70,000$0.06915$4,840.50
100,000$0.06727$6,727.00
Manufacturers Standard Package