
RCG04021K50FKED | |
|---|---|
DigiKey Part Number | 541-RCG04021K50FKEDTR-ND - Tape & Reel (TR) 541-RCG04021K50FKEDCT-ND - Cut Tape (CT) 541-RCG04021K50FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG04021K50FKED |
Description | RES 1.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG04021K50FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.44400 | $4.44 |
| 25 | $0.33560 | $8.39 |
| 50 | $0.27780 | $13.89 |
| 100 | $0.23350 | $23.35 |
| 250 | $0.18812 | $47.03 |
| 500 | $0.16230 | $81.15 |
| 1,000 | $0.14190 | $141.90 |
| 5,000 | $0.10951 | $547.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09635 | $963.50 |
| 20,000 | $0.08917 | $1,783.40 |
| 30,000 | $0.08567 | $2,570.10 |
| 50,000 | $0.08189 | $4,094.50 |
| 70,000 | $0.07972 | $5,580.40 |
| 100,000 | $0.07767 | $7,767.00 |

