
RCC08053K30FKEA | |
|---|---|
DigiKey Part Number | 541-RCC08053K30FKEATR-ND - Tape & Reel (TR) 541-RCC08053K30FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC08053K30FKEA |
Description | RCC0805 100 3K3 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.79700 | $7.97 |
| 25 | $0.62800 | $15.70 |
| 50 | $0.53120 | $26.56 |
| 100 | $0.45550 | $45.55 |
| 250 | $0.38016 | $95.04 |
| 500 | $0.33692 | $168.46 |
| 1,000 | $0.30247 | $302.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23818 | $1,190.90 |
| 10,000 | $0.22279 | $2,227.90 |
| 15,000 | $0.21530 | $3,229.50 |
| 25,000 | $0.20718 | $5,179.50 |
| 35,000 | $0.20253 | $7,088.55 |
| 50,000 | $0.19814 | $9,907.00 |

