
RCA12181K00FKEKLS | |
---|---|
DigiKey Part Number | 541-RCA12181K00FKEKLSTR-ND - Tape & Reel (TR) 541-RCA12181K00FKEKLSCT-ND - Cut Tape (CT) 541-RCA12181K00FKEKLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12181K00FKEKLS |
Description | RES SMD 1K OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12181K00FKEKLS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.62800 | $26.28 |
25 | $2.44040 | $61.01 |
50 | $2.30400 | $115.20 |
100 | $2.17920 | $217.92 |
250 | $2.02812 | $507.03 |
500 | $1.92564 | $962.82 |
1,000 | $1.83319 | $1,833.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.79406 | $7,176.24 |
8,000 | $1.72431 | $13,794.48 |
12,000 | $1.68746 | $20,249.52 |
20,000 | $1.64487 | $32,897.40 |
28,000 | $1.61902 | $45,332.56 |
40,000 | $1.59343 | $63,737.20 |
48,000 | $1.58102 | $75,888.96 |