
RCA120610R0JNEA | |
|---|---|
DigiKey Part Number | 541-2253-2-ND - Tape & Reel (TR) 541-2253-1-ND - Cut Tape (CT) 541-2253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA120610R0JNEA |
Description | RES SMD 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA120610R0JNEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.42440 | $10.61 |
| 50 | $0.35520 | $17.76 |
| 100 | $0.30010 | $30.01 |
| 250 | $0.24532 | $61.33 |
| 500 | $0.21392 | $106.96 |
| 1,000 | $0.18901 | $189.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14365 | $718.25 |
| 10,000 | $0.13255 | $1,325.50 |
| 15,000 | $0.12715 | $1,907.25 |
| 25,000 | $0.12130 | $3,032.50 |
| 35,000 | $0.11795 | $4,128.25 |
| 50,000 | $0.11478 | $5,739.00 |

