
RCA080549R9FKEA | |
|---|---|
DigiKey Part Number | 541-2220-2-ND - Tape & Reel (TR) 541-2220-1-ND - Cut Tape (CT) 541-2220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA080549R9FKEA |
Description | RES SMD 49.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA080549R9FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.43600 | $4.36 |
| 25 | $0.33560 | $8.39 |
| 50 | $0.27780 | $13.89 |
| 100 | $0.23270 | $23.27 |
| 250 | $0.18744 | $46.86 |
| 500 | $0.16164 | $80.82 |
| 1,000 | $0.14133 | $141.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10494 | $524.70 |
| 10,000 | $0.09592 | $959.20 |
| 15,000 | $0.09154 | $1,373.10 |
| 25,000 | $0.08679 | $2,169.75 |
| 35,000 | $0.08407 | $2,942.45 |
| 50,000 | $0.08151 | $4,075.50 |

