
RCA0805200KFKEA | |
|---|---|
DigiKey Part Number | 541-RCA0805200KFKEATR-ND - Tape & Reel (TR) 541-RCA0805200KFKEACT-ND - Cut Tape (CT) 541-RCA0805200KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0805200KFKEA |
Description | RES SMD 200K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0805200KFKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805200KFKEA | Vishay Dale | 15,006 | 541-200KCCT-ND | $0.82000 | Similar |
| CRCW0805200KFKEAC | Vishay Dale | 97,036 | 541-4159-1-ND | $0.82000 | Similar |
| CRCW0805200KFKEAHP | Vishay Dale | 55,448 | 541-200KTCT-ND | $1.64000 | Similar |
| CRCW0805200KFKEB | Vishay Dale | 6,274 | 541-CRCW0805200KFKEBCT-ND | $0.82000 | Similar |
| RCV0805200KFKEA | Vishay Dale | 9,205 | BC2853CT-ND | $1.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.55900 | $5.59 |
| 25 | $0.43400 | $10.85 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.30750 | $30.75 |
| 250 | $0.25124 | $62.81 |
| 500 | $0.21918 | $109.59 |
| 1,000 | $0.19386 | $193.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14764 | $738.20 |
| 10,000 | $0.13635 | $1,363.50 |
| 15,000 | $0.13085 | $1,962.75 |
| 25,000 | $0.12489 | $3,122.25 |
| 35,000 | $0.12148 | $4,251.80 |
| 50,000 | $0.11825 | $5,912.50 |

