
RCA08051K00FKEA | |
|---|---|
DigiKey Part Number | 541-2224-2-ND - Tape & Reel (TR) 541-2224-1-ND - Cut Tape (CT) 541-2224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA08051K00FKEA |
Description | RES SMD 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA08051K00FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.47700 | $4.77 |
| 25 | $0.36840 | $9.21 |
| 50 | $0.30740 | $15.37 |
| 100 | $0.25820 | $25.82 |
| 250 | $0.20916 | $52.29 |
| 500 | $0.18104 | $90.52 |
| 1,000 | $0.15900 | $159.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11916 | $595.80 |
| 10,000 | $0.10936 | $1,093.60 |
| 15,000 | $0.10458 | $1,568.70 |
| 25,000 | $0.09941 | $2,485.25 |
| 35,000 | $0.09646 | $3,376.10 |
| 50,000 | $0.09366 | $4,683.00 |

