
RCA080515R4FKEA | |
|---|---|
DigiKey Part Number | 541-RCA080515R4FKEATR-ND - Tape & Reel (TR) 541-RCA080515R4FKEACT-ND - Cut Tape (CT) 541-RCA080515R4FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA080515R4FKEA |
Description | RCA0805 15R4 1% 100 ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.55900 | $5.59 |
| 25 | $0.43400 | $10.85 |
| 50 | $0.36340 | $18.17 |
| 100 | $0.30750 | $30.75 |
| 250 | $0.25124 | $62.81 |
| 500 | $0.21918 | $109.59 |
| 1,000 | $0.19386 | $193.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14764 | $738.20 |
| 10,000 | $0.13635 | $1,363.50 |
| 15,000 | $0.13085 | $1,962.75 |
| 25,000 | $0.12489 | $3,122.25 |
| 35,000 | $0.12148 | $4,251.80 |
| 50,000 | $0.11825 | $5,912.50 |

