
RCA06038K20FKEA | |
|---|---|
DigiKey Part Number | 541-2203-2-ND - Tape & Reel (TR) 541-2203-1-ND - Cut Tape (CT) 541-2203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06038K20FKEA |
Description | RES SMD 8.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06038K20FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.24000 | $6.00 |
| 50 | $0.19560 | $9.78 |
| 100 | $0.16110 | $16.11 |
| 250 | $0.12760 | $31.90 |
| 500 | $0.10852 | $54.26 |
| 1,000 | $0.09340 | $93.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06694 | $334.70 |
| 10,000 | $0.06031 | $603.10 |
| 15,000 | $0.05708 | $856.20 |
| 25,000 | $0.05359 | $1,339.75 |
| 35,000 | $0.05159 | $1,805.65 |
| 50,000 | $0.04970 | $2,485.00 |

