CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA06034K70FKEA

DigiKey Part Number
541-2201-2-ND - Tape & Reel (TR)
541-2201-1-ND - Cut Tape (CT)
541-2201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA06034K70FKEA
Description
RES SMD 4.7K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA06034K70FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,446
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.44900$4.49
25$0.34640$8.66
50$0.28920$14.46
100$0.24260$24.26
250$0.19672$49.18
500$0.17040$85.20
1,000$0.14966$149.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10662$533.10
10,000$0.08810$881.00
15,000$0.08324$1,248.60
25,000$0.07835$1,958.75
35,000$0.07801$2,730.35
50,000$0.07768$3,884.00
60,000$0.07751$4,650.60
120,000$0.07695$9,234.00
Manufacturers Standard Package