
RCA06032K00JNEA | |
---|---|
DigiKey Part Number | 541-RCA06032K00JNEATR-ND - Tape & Reel (TR) 541-RCA06032K00JNEACT-ND - Cut Tape (CT) 541-RCA06032K00JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06032K00JNEA |
Description | RCA0603 2K0 5% 200 ET1 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.48400 | $4.84 |
25 | $0.37440 | $9.36 |
50 | $0.31360 | $15.68 |
100 | $0.26360 | $26.36 |
250 | $0.21480 | $53.70 |
500 | $0.18672 | $93.36 |
1,000 | $0.16447 | $164.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15222 | $761.10 |
10,000 | $0.13819 | $1,381.90 |
15,000 | $0.12722 | $1,908.30 |
25,000 | $0.11625 | $2,906.25 |
35,000 | $0.11277 | $3,946.95 |
50,000 | $0.10444 | $5,222.00 |
60,000 | $0.10304 | $6,182.40 |
120,000 | $0.10224 | $12,268.80 |