
RCA06031K00JNEA | |
---|---|
DigiKey Part Number | 541-2213-2-ND - Tape & Reel (TR) 541-2213-1-ND - Cut Tape (CT) 541-2213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06031K00JNEA |
Description | RES SMD 1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06031K00JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
25 | $0.28920 | $7.23 |
50 | $0.23820 | $11.91 |
100 | $0.19950 | $19.95 |
250 | $0.15996 | $39.99 |
500 | $0.13746 | $68.73 |
1,000 | $0.11963 | $119.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09333 | $466.65 |
10,000 | $0.08500 | $850.00 |
15,000 | $0.08095 | $1,214.25 |
25,000 | $0.07657 | $1,914.25 |
35,000 | $0.07406 | $2,592.10 |
50,000 | $0.06950 | $3,475.00 |
60,000 | $0.06935 | $4,161.00 |
120,000 | $0.06693 | $8,031.60 |
125,000 | $0.06674 | $8,342.50 |