RCA Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA040222K0JNED

DigiKey Part Number
541-RCA040222K0JNEDTR-ND - Tape & Reel (TR)
541-RCA040222K0JNEDCT-ND - Cut Tape (CT)
541-RCA040222K0JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA040222K0JNED
Description
RCA0402 22K 5% 200 ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,766
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.47600$4.76
25$0.36800$9.20
50$0.30540$15.27
100$0.25700$25.70
250$0.20856$52.14
500$0.18114$90.57
1,000$0.15946$159.46
5,000$0.12484$624.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11465$1,146.50
20,000$0.10895$2,179.00
30,000$0.10498$3,149.40
50,000$0.10069$5,034.50
Manufacturers Standard Package