
RCA040210R0FKED | |
|---|---|
DigiKey Part Number | 541-2175-2-ND - Tape & Reel (TR) 541-2175-1-ND - Cut Tape (CT) 541-2175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA040210R0FKED |
Description | RES SMD 10 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA040210R0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38600 | $3.86 |
| 25 | $0.29600 | $7.40 |
| 50 | $0.24340 | $12.17 |
| 100 | $0.20310 | $20.31 |
| 250 | $0.16244 | $40.61 |
| 500 | $0.13944 | $69.72 |
| 1,000 | $0.12118 | $121.18 |
| 5,000 | $0.09234 | $461.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08065 | $806.50 |
| 20,000 | $0.07426 | $1,485.20 |
| 30,000 | $0.07115 | $2,134.50 |
| 50,000 | $0.06778 | $3,389.00 |
| 70,000 | $0.06586 | $4,610.20 |
| 100,000 | $0.06404 | $6,404.00 |

