
RCA0402100KFKEDHP | |
|---|---|
DigiKey Part Number | 541-3242-2-ND - Tape & Reel (TR) 541-3242-1-ND - Cut Tape (CT) 541-3242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0402100KFKEDHP |
Description | RES 100K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA0402100KFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 25 | $0.29680 | $7.42 |
| 50 | $0.28220 | $14.11 |
| 100 | $0.26680 | $26.68 |
| 250 | $0.24736 | $61.84 |
| 500 | $0.23366 | $116.83 |
| 1,000 | $0.22126 | $221.26 |
| 5,000 | $0.19644 | $982.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20063 | $2,006.30 |
| 20,000 | $0.18968 | $3,793.60 |
| 30,000 | $0.17608 | $5,282.40 |
| 50,000 | $0.16245 | $8,122.50 |
| 70,000 | $0.16193 | $11,335.10 |
| 100,000 | $0.16141 | $16,141.00 |

