
RCA0201150RFNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA0201150RFNEDSRTR-ND - Tape & Reel (TR) 541-RCA0201150RFNEDSRCT-ND - Cut Tape (CT) 541-RCA0201150RFNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA0201150RFNEDSR |
Description | RCA0201-SR 200 150R 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41900 | $4.19 |
| 25 | $0.32240 | $8.06 |
| 50 | $0.26640 | $13.32 |
| 100 | $0.22200 | $22.20 |
| 250 | $0.17888 | $44.72 |
| 500 | $0.15408 | $77.04 |
| 1,000 | $0.13442 | $134.42 |
| 5,000 | $0.10326 | $516.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09068 | $906.80 |
| 20,000 | $0.08378 | $1,675.60 |
| 30,000 | $0.08042 | $2,412.60 |
| 50,000 | $0.07678 | $3,839.00 |
| 70,000 | $0.07470 | $5,229.00 |
| 100,000 | $0.07273 | $7,273.00 |

