
PTF6520K000DZEB | |
---|---|
DigiKey Part Number | 541-PTF6520K000DZEBTR-ND - Tape & Reel (TR) 541-PTF6520K000DZEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF6520K000DZEB |
Description | RES 20K OHM 1/4W 0.5% AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF6520K000DZEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.63000 | $52.63 |
10 | $35.93100 | $359.31 |
25 | $31.41520 | $785.38 |
50 | $28.58420 | $1,429.21 |
100 | $26.17910 | $2,617.91 |
250 | $23.54588 | $5,886.47 |
500 | $22.48746 | $11,243.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.90964 | $20,909.64 |
2,000 | $19.69770 | $39,395.40 |
3,000 | $19.07538 | $57,226.14 |