
PTF5625K000BYEB | |
---|---|
DigiKey Part Number | 541-PTF5625K000BYEB-ND |
Manufacturer | |
Manufacturer Product Number | PTF5625K000BYEB |
Description | PTF-56 25K .1% T-13 EB E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.49000 | $28.49 |
10 | $23.41800 | $234.18 |
25 | $21.66400 | $541.60 |
50 | $20.42560 | $1,021.28 |
100 | $19.25970 | $1,925.97 |
250 | $17.82084 | $4,455.21 |
500 | $16.80594 | $8,402.97 |
1,000 | $15.85027 | $15,850.27 |
3,000 | $15.00210 | $45,006.30 |