
PTF5610K000BYEB | |
---|---|
DigiKey Part Number | PTF10KCTR-ND - Tape & Reel (TR) PTF10KCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTF5610K000BYEB |
Description | RES 10K OHM 1/8W 0.1% AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PTF5610K000BYEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.42000 | $44.42 |
10 | $30.18400 | $301.84 |
25 | $26.32760 | $658.19 |
50 | $23.91540 | $1,195.77 |
100 | $21.86260 | $2,186.26 |
250 | $19.61608 | $4,904.02 |
500 | $18.34174 | $9,170.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $17.35715 | $17,357.15 |
2,000 | $16.32306 | $32,646.12 |
3,000 | $15.79211 | $47,376.33 |
5,000 | $15.19152 | $75,957.60 |