NTHS0805N01N4702JE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 2,470
Unit Price: $4.28000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 30,878
Unit Price: $3.54000
Datasheet
NTC Thermistor 47k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0805 (2012 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0805N01N4702JE

DigiKey Part Number
541-1122-2-ND - Tape & Reel (TR)
541-1122-1-ND - Cut Tape (CT)
541-1122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS0805N01N4702JE
Description
THERMISTOR NTC 47KOHM 3890K 0805
Customer Reference
Detailed Description
NTC Thermistor 47k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0805N01N4702JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±5%
Manufacturer
Vishay Dale
B Value Tolerance
±3%
Series
B25/75
3890K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Resistance in Ohms @ 25°C
47k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB12N00473JBBKYOCERA AVX2,470478-NB12N00473JBBCT-ND$4.28000Similar
NTCS0805E3473JHTVishay Beyschlag/Draloric/BC Components30,878BC2297CT-ND$3.54000Similar
Obsolete
This product is no longer manufactured. View Substitutes