1 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS02M1R000FE73

DigiKey Part Number
541-NS02M1R000FE73TR-ND - Tape & Reel (TR)
541-NS02M1R000FE73CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NS02M1R000FE73
Description
NS-2M 1 1% E73 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.185" Dia x 0.500" L (4.70mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$57.30000$57.30
10$39.24900$392.49
25$34.34960$858.74
50$31.28120$1,564.06
100$28.67580$2,867.58
250$25.82208$6,455.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$24.51782$12,258.91
1,000$22.97169$22,971.69
1,500$22.17761$33,266.42
2,500$21.27958$53,198.95
3,500$20.74458$72,606.03
Manufacturers Standard Package