RH5022R00FS03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH5022R00FS03
NH250R1000FE01
NH250R1000FE01

NH250R1000FE01

DigiKey Part Number
NH250-.100-ND
Manufacturer
Manufacturer Product Number
NH250R1000FE01
Description
RES CHAS MNT 0.1 OHM 1% 250W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 250W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
NH250R1000FE01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
100 mOhms
Tolerance
±1%
Power (Watts)
250W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant, Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
4.500" L x 3.000" W (114.30mm x 76.20mm)
Height - Seated (Max)
2.219" (56.37mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3,107.12000$3,107.12
10$2,420.83300$24,208.33
25$2,235.81920$55,895.48
Manufacturers Standard Package