
NH05030R00FC02 | |
|---|---|
DigiKey Part Number | 541-NH05030R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | NH05030R00FC02 |
Description | NH-50 30 1% C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 30 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $207.92000 | $207.92 |
| 10 | $147.97900 | $1,479.79 |
| 25 | $131.77080 | $3,294.27 |
| 50 | $121.63060 | $6,081.53 |
| 100 | $113.01440 | $11,301.44 |
| 250 | $103.58532 | $25,896.33 |
| 500 | $97.69032 | $48,845.16 |

