
NH05020R00FE02 | |
|---|---|
DigiKey Part Number | 541-NH05020R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH05020R00FE02 |
Description | NH-50 20 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 20 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $573.29000 | $573.29 |
| 10 | $421.80400 | $4,218.04 |
| 25 | $380.92200 | $9,523.05 |
| 50 | $355.35300 | $17,767.65 |
| 100 | $333.64000 | $33,364.00 |
| 250 | $309.87820 | $77,469.55 |

