


NH02510R00FE02 | |
|---|---|
DigiKey Part Number | 541-NH02510R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH02510R00FE02 |
Description | NH-25 10 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant, Non-Inductive |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 10 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.14000 | $112.14 |
| 10 | $78.27700 | $782.77 |
| 25 | $69.11000 | $1,727.75 |
| 50 | $63.37460 | $3,168.73 |
| 100 | $58.50090 | $5,850.09 |
| 250 | $53.16580 | $13,291.45 |
| 500 | $49.82952 | $24,914.76 |
| 1,000 | $46.99656 | $46,996.56 |

