
MVW1\270K00KRC | |
|---|---|
DigiKey Part Number | MVW1\270K00KRC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MVW1\270K00KRC |
Description | RES 70K OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 kOhms ±10% 1W Through Hole Resistor Axial High Voltage Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.155" Dia x 0.545" L (3.94mm x 13.84mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.01253 | $35,031.32 |

