MSP08A03330RGEJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 1,272
Unit Price: $138.24000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $10.66000
Datasheet
MSP 10 SIP Aseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP08A03330RGEJ

DigiKey Part Number
MSP08A03330RGEJ-ND
Manufacturer
Manufacturer Product Number
MSP08A03330RGEJ
Description
RES ARRAY 4 RES 330 OHM 8SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
330
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
8
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.790" L x 0.090" W (20.07mm x 2.29mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
336$32.06830$10,774.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.