MSP 10 SIP Aseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP08A0320K0FEJ

DigiKey Part Number
MSP20KN-ND
Manufacturer
Manufacturer Product Number
MSP08A0320K0FEJ
Description
RES ARRAY 4 RES 20K OHM 8SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20k Ohm ±1% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
20k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
±50ppm/°C
Number of Pins
8
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.790" L x 0.090" W (20.07mm x 2.29mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$79.81000$79.81
10$55.16100$551.61
28$47.74714$1,336.92
56$43.67518$2,445.81
112$40.21411$4,503.98
252$36.82048$9,278.76
504$34.39155$17,333.34
1,008$32.32878$32,587.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.