Upgrade
Similar
Similar
Similar

MSP08A03100KGEJ | |
|---|---|
DigiKey Part Number | MSP100KE-ND |
Manufacturer | |
Manufacturer Product Number | MSP08A03100KGEJ |
Description | RES ARRAY 4 RES 100K OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 100k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.790" L x 0.090" W (20.07mm x 2.29mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP08A03100KFEJ | Vishay Dale | 0 | MSP100KN-ND | $34.67637 | Upgrade |
| CSC08A03100KGEK | Vishay Dale | 0 | CSC100KQ-ND | $6.89229 | Similar |
| 4308R-102-104LF | Bourns Inc. | 2,092 | 4308R-2-104LF-ND | $36.50000 | Similar |
| 4608X-102-104LF | Bourns Inc. | 40,345 | 4608X-2-104LF-ND | $2.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | $32.02738 | $10,761.20 |





