
MMH25-0111H1 | |
|---|---|
DigiKey Part Number | MMH25-0111H1-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | MMH25-0111H1 |
Description | CONN RCPT RACK & PNL 11P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 11 Connector Receptacle, Female Sockets Panel Mount, Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Vishay Dale | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Screwlocks |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 11 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $618.74840 | $61,874.84 |



