
MMH23-0261H1 | |
|---|---|
DigiKey Part Number | MMH23-0261H1-ND |
Manufacturer | |
Manufacturer Product Number | MMH23-0261H1 |
Description | CONN RCPT RACK & PNL 26P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Receptacle, Female Sockets Panel Mount, Through Hole Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Vishay Dale | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Screwlocks |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 26 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $721.95050 | $72,195.05 |


