
MME25-0141K1 | |
|---|---|
DigiKey Part Number | MME25-0141K1-ND |
Manufacturer | |
Manufacturer Product Number | MME25-0141K1 |
Description | CONN RCPT RACK & PNL 14P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Receptacle, Female Sockets Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Vishay Dale | Mounting Type Panel Mount |
Series | Termination Solder Cup |
Packaging Bulk | Features Screwlocks |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 14 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $797.69100 | $79,769.10 |


