
MME23-0141C1 | |
---|---|
DigiKey Part Number | MME23-0141C1-ND |
Manufacturer | |
Manufacturer Product Number | MME23-0141C1 |
Description | CONN RCPT RACK & PNL 14P PNL MT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Receptacle, Female Sockets Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 14 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Fixed Guides | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
11 | $356.93909 | $3,926.33 |
25 | $345.78360 | $8,644.59 |
50 | $323.47640 | $16,173.82 |
100 | $305.62950 | $30,562.95 |
250 | $296.70596 | $74,176.49 |