EVQ-PE404Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVQ-PE404Q
EVQ-PNF05M

EVQ-PE404Q

DigiKey Part Number
P13587S-ND
Manufacturer
Manufacturer Product Number
EVQ-PE404Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.54000$3.54
10$3.02900$30.29
25$2.82520$70.63
100$2.52800$252.80
250$2.34216$585.54
500$2.21046$1,105.23
1,000$2.08796$2,087.96
3,000$1.91446$5,743.38
5,000$1.84270$9,213.50
Manufacturers Standard Package