
MMA23-0201P1 | |
|---|---|
DigiKey Part Number | MMA23-0201P1-ND |
Manufacturer | |
Manufacturer Product Number | MMA23-0201P1 |
Description | CONN PLUG RACK & PNL 20P PNL MT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Plug, Male Pins Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Vishay Dale | Mounting Type Panel Mount |
Series | Termination Solder Cup |
Packaging Bulk | Features Screwlocks |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Rack and Panel | Color Green |
Number of Positions 20 | Current Rating (Amps) 5A |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $568.57180 | $56,857.18 |


