
MCT0603MD6803BP500 | |
---|---|
DigiKey Part Number | 541-MCT0603MD6803BP500TR-ND - Tape & Reel (TR) 541-MCT0603MD6803BP500CT-ND - Cut Tape (CT) 541-MCT0603MD6803BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD6803BP500 |
Description | RES 680K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.56400 | $15.64 |
25 | $1.45560 | $36.39 |
50 | $1.37300 | $68.65 |
100 | $1.29820 | $129.82 |
250 | $1.20648 | $301.62 |
500 | $1.14392 | $571.96 |
1,000 | $1.08712 | $1,087.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.15167 | $5,758.35 |
10,000 | $1.10109 | $11,010.90 |
15,000 | $1.09283 | $16,392.45 |
25,000 | $1.08402 | $27,100.50 |
35,000 | $1.08130 | $37,845.50 |
50,000 | $1.07406 | $53,703.00 |
60,000 | $1.06560 | $63,936.00 |