
MCT0603MD1304BP500 | |
---|---|
DigiKey Part Number | 541-MCT0603MD1304BP500TR-ND - Tape & Reel (TR) 541-MCT0603MD1304BP500CT-ND - Cut Tape (CT) 541-MCT0603MD1304BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1304BP500 |
Description | RES 1.3M OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.77800 | $17.78 |
25 | $1.64960 | $41.24 |
50 | $1.55740 | $77.87 |
100 | $1.47190 | $147.19 |
250 | $1.36848 | $342.12 |
500 | $1.29802 | $649.01 |
1,000 | $1.23422 | $1,234.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.21084 | $6,054.20 |
10,000 | $1.11813 | $11,181.30 |
15,000 | $1.10982 | $16,647.30 |
25,000 | $1.10096 | $27,524.00 |
35,000 | $1.09152 | $38,203.20 |
50,000 | $1.07406 | $53,703.00 |
60,000 | $1.06560 | $63,936.00 |