
MCS0402MD4703BE000 | |
---|---|
DigiKey Part Number | 541-MCS0402MD4703BE000TR-ND - Tape & Reel (TR) 541-MCS0402MD4703BE000CT-ND - Cut Tape (CT) 541-MCS0402MD4703BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402MD4703BE000 |
Description | RES 470K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.41600 | $14.16 |
25 | $1.31400 | $32.85 |
50 | $1.24140 | $62.07 |
100 | $1.17310 | $117.31 |
250 | $1.09024 | $272.56 |
500 | $1.03360 | $516.80 |
1,000 | $0.98208 | $982.08 |
5,000 | $0.89701 | $4,485.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.90496 | $9,049.60 |
20,000 | $0.87225 | $17,445.00 |
30,000 | $0.85462 | $25,638.60 |
50,000 | $0.83574 | $41,787.00 |
70,000 | $0.80980 | $56,686.00 |