1 Ohms ±1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS0402MC1008FE000

DigiKey Part Number
541-MCS0402MC1008FE000TR-ND - Tape & Reel (TR)
541-MCS0402MC1008FE000CT-ND - Cut Tape (CT)
541-MCS0402MC1008FE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS0402MC1008FE000
Description
RES 1 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
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
In-Stock: 10,855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.63300$6.33
25$0.59200$14.80
50$0.55900$27.95
100$0.52780$52.78
250$0.49000$122.50
500$0.46352$231.76
1,000$0.43936$439.36
5,000$0.39164$1,958.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.37456$3,745.60
20,000$0.35942$7,188.40
30,000$0.35140$10,542.00
50,000$0.34212$17,106.00
70,000$0.33648$23,553.60
100,000$0.33089$33,089.00
Manufacturers Standard Package