
MCS04020D4992BE000 | |
---|---|
DigiKey Part Number | 541-MCS04020D4992BE000TR-ND - Tape & Reel (TR) 541-MCS04020D4992BE000CT-ND - Cut Tape (CT) 541-MCS04020D4992BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D4992BE000 |
Description | RES 49.9K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS04020D4992BE000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.75500 | $7.55 |
25 | $0.69960 | $17.49 |
50 | $0.66020 | $33.01 |
100 | $0.62400 | $62.40 |
250 | $0.57904 | $144.76 |
500 | $0.54834 | $274.17 |
1,000 | $0.52000 | $520.00 |
5,000 | $0.46459 | $2,322.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.40752 | $4,075.20 |