Military, MIL-PRF-83401, RZ090
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8340109K1001GCD03

DigiKey Part Number
541-M8340109K1001GCD03-ND
Manufacturer
Manufacturer Product Number
M8340109K1001GCD03
Description
RES ARRAY 9 RES 1K OHM 10SIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 120mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tube
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
120mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Military
Qualification
MIL-PRF-83401/09
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.983" L x 0.098" W (24.97mm x 2.49mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$154.60000$154.60
22$98.20773$2,160.57
44$90.25455$3,971.20
66$86.16909$5,687.16
110$81.54545$8,970.00
264$74.80769$19,749.23
506$70.62828$35,737.91
1,012$66.82782$67,629.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.