
M55342K12B33D2RS2 | |
---|---|
DigiKey Part Number | 541-M55342K12B33D2RS2TR-ND - Tape & Reel (TR) 541-M55342K12B33D2RS2CT-ND - Cut Tape (CT) 541-M55342K12B33D2RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K12B33D2RS2 |
Description | RCWPM-0603 33.2 1% K M55342K12B3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.87000 | $10.87 |
10 | $8.96500 | $89.65 |
25 | $8.29120 | $207.28 |
50 | $7.81720 | $390.86 |
100 | $7.37090 | $737.09 |
250 | $6.81904 | $1,704.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.55844 | $3,279.22 |
1,000 | $6.18454 | $6,184.54 |
1,500 | $5.97599 | $8,963.99 |
2,500 | $5.72351 | $14,308.77 |
3,500 | $5.56323 | $19,471.31 |
5,000 | $5.39836 | $26,991.80 |
12,500 | $5.27373 | $65,921.62 |