
M55342K12B2E00RS2 | |
---|---|
DigiKey Part Number | 541-M55342K12B2E00RS2TR-ND - Tape & Reel (TR) 541-M55342K12B2E00RS2CT-ND - Cut Tape (CT) 541-M55342K12B2E00RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K12B2E00RS2 |
Description | RCWPM-0603 2K 1% K M55342K12B2E0 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $9.53300 | $95.33 |
25 | $8.82200 | $220.55 |
50 | $8.31620 | $415.81 |
100 | $7.84150 | $784.15 |
250 | $7.25460 | $1,813.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.97754 | $3,488.77 |
1,000 | $6.57972 | $6,579.72 |
1,500 | $6.35789 | $9,536.84 |
2,500 | $6.08934 | $15,223.35 |
3,500 | $5.91886 | $20,716.01 |
5,000 | $5.74345 | $28,717.25 |
12,500 | $5.65092 | $70,636.50 |